
EEF-JX0E391RB | |
|---|---|
DigiKey Part Number | 10-EEF-JX0E391RBTR-ND - Tape & Reel (TR) 10-EEF-JX0E391RBCT-ND - Cut Tape (CT) 10-EEF-JX0E391RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0E391RB |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,82000 Kč | 55,82 Kč |
| 10 | 37,28600 Kč | 372,86 Kč |
| 50 | 34,99440 Kč | 1 749,72 Kč |
| 100 | 32,70310 Kč | 3 270,31 Kč |
| 500 | 28,74540 Kč | 14 372,70 Kč |
| 1 000 | 27,91220 Kč | 27 912,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 23,20754 Kč | 81 226,39 Kč |
| Unit Price without VAT: | 55,82000 Kč |
|---|---|
| Unit Price with VAT: | 67,54220 Kč |



