
EEE-FP1E680AV | |
|---|---|
DigiKey Part Number | P124769TR-ND - Tape & Reel (TR) P124769CT-ND - Cut Tape (CT) P124769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E680AV |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E680AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 15,45100 Kč | 154,51 Kč |
| 50 | 12,56260 Kč | 628,13 Kč |
| 100 | 11,33960 Kč | 1 133,96 Kč |
| 500 | 9,23590 Kč | 4 617,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,73617 Kč | 8 736,17 Kč |
| 2 000 | 7,78934 Kč | 15 578,68 Kč |
| 3 000 | 7,57169 Kč | 22 715,07 Kč |
| 5 000 | 7,35079 Kč | 36 753,95 Kč |
| 7 000 | 7,21032 Kč | 50 472,24 Kč |
| 10 000 | 7,07063 Kč | 70 706,30 Kč |
| 12 000 | 7,01760 Kč | 84 211,20 Kč |
| 24 000 | 6,83800 Kč | 164 112,00 Kč |
| 25 000 | 6,82265 Kč | 170 566,25 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |

