
EEE-FK1E122SQ | |
|---|---|
DigiKey Part Number | P122496TR-ND - Tape & Reel (TR) P122496CT-ND - Cut Tape (CT) P122496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E122SQ |
Description | CAP ALUM 1200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E122SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,12000 Kč | 38,12 Kč |
| 10 | 24,80900 Kč | 248,09 Kč |
| 50 | 19,29280 Kč | 964,64 Kč |
| 100 | 17,55340 Kč | 1 755,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,40985 Kč | 3 281,97 Kč |
| 400 | 15,18195 Kč | 6 072,78 Kč |
| 600 | 14,56190 Kč | 8 737,14 Kč |
| 1 000 | 13,87070 Kč | 13 870,70 Kč |
| 1 400 | 13,46436 Kč | 18 850,10 Kč |
| 2 000 | 13,07187 Kč | 26 143,74 Kč |
| 2 400 | 12,88526 Kč | 30 924,62 Kč |
| 4 800 | 12,25359 Kč | 58 817,23 Kč |
| 5 000 | 12,21988 Kč | 61 099,40 Kč |
| Unit Price without VAT: | 38,12000 Kč |
|---|---|
| Unit Price with VAT: | 46,12520 Kč |

