ECW-FG_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG80355J

DigiKey Part Number
10-ECW-FG80355J-ND
Manufacturer
Manufacturer Product Number
ECW-FG80355J
Description
CAP FILM 3.5UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG80355J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max)
1.142" (29.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,83000 Kč62,83 Kč
1044,92000 Kč449,20 Kč
5036,85580 Kč1 842,79 Kč
15032,71260 Kč4 906,89 Kč
60028,64882 Kč17 189,29 Kč
1 05027,30223 Kč28 667,34 Kč
2 55025,44998 Kč64 897,45 Kč
5 10024,21129 Kč123 477,58 Kč
Manufacturers Standard Package
Unit Price without VAT:62,83000 Kč
Unit Price with VAT:76,02430 Kč