
ECW-F2W684JA | |
|---|---|
DigiKey Part Number | P14204-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W684JA |
Description | CAP FILM 0.68UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W684JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 84V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.713" L x 0.295" W (18.10mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 17,53500 Kč | 175,35 Kč |
| 50 | 13,82980 Kč | 691,49 Kč |
| 100 | 12,68680 Kč | 1 268,68 Kč |
| 500 | 10,75528 Kč | 5 377,64 Kč |
| 1 000 | 10,15768 Kč | 10 157,68 Kč |
| 3 000 | 9,41980 Kč | 28 259,40 Kč |
| 5 000 | 9,14677 Kč | 45 733,85 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |

