ECWF(A) Series Style B 8-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F2W474JAQ

DigiKey Part Number
P14202-ND
Manufacturer
Manufacturer Product Number
ECW-F2W474JAQ
Description
CAP FILM 0.47UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2W474JAQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
84V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.343" W (13.00mm x 8.70mm)
Height - Seated (Max)
0.764" (19.40mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 043
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
1013,26200 Kč132,62 Kč
5010,31460 Kč515,73 Kč
1009,40300 Kč940,30 Kč
5007,86554 Kč3 932,77 Kč
1 0007,39023 Kč7 390,23 Kč
3 0006,80294 Kč20 408,82 Kč
5 0006,58570 Kč32 928,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč