
ECW-F2W185JA | |
|---|---|
DigiKey Part Number | P14209-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W185JA |
Description | CAP FILM 1.8UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W185JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 84V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.740" L x 0.457" W (18.80mm x 11.60mm) | |
Height - Seated (Max) | 0.717" (18.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,91000 Kč | 38,91 Kč |
| 10 | 26,48600 Kč | 264,86 Kč |
| 50 | 21,54260 Kč | 1 077,13 Kč |
| 100 | 20,01750 Kč | 2 001,75 Kč |
| 500 | 17,43252 Kč | 8 716,26 Kč |
| 1 000 | 16,63252 Kč | 16 632,52 Kč |
| 3 000 | 15,93476 Kč | 47 804,28 Kč |
| Unit Price without VAT: | 38,91000 Kč |
|---|---|
| Unit Price with VAT: | 47,08110 Kč |

