ECWF(A) Series Straight 18x9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F2W125JA

DigiKey Part Number
P14207-ND
Manufacturer
Manufacturer Product Number
ECW-F2W125JA
Description
CAP FILM 1.2UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2W125JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
84V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.740" L x 0.382" W (18.80mm x 9.70mm)
Height - Seated (Max)
0.638" (16.20mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
1024,25000 Kč242,50 Kč
5019,44180 Kč972,09 Kč
10017,95990 Kč1 795,99 Kč
50015,45322 Kč7 726,61 Kč
1 00014,67732 Kč14 677,32 Kč
3 00013,71871 Kč41 156,13 Kč
5 00013,36401 Kč66 820,05 Kč
Manufacturers Standard Package
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč