
ECW-F2224JAQ | |
|---|---|
DigiKey Part Number | P14244-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2224JAQ |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2224JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.248" W (13.00mm x 6.30mm) | |
Height - Seated (Max) | 0.665" (16.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 12,46200 Kč | 124,62 Kč |
| 50 | 9,65360 Kč | 482,68 Kč |
| 100 | 8,78840 Kč | 878,84 Kč |
| 500 | 7,32750 Kč | 3 663,75 Kč |
| 1 000 | 6,87640 Kč | 6 876,40 Kč |
| 3 000 | 6,31886 Kč | 18 956,58 Kč |
| 5 000 | 6,11267 Kč | 30 563,35 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |

