DRA2523E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 761
Unit Price: 12,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44 773
Unit Price: 6,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 65
Unit Price: 6,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2523E0L

DigiKey Part Number
DRA2523E0LTR-ND - Tape & Reel (TR)
DRA2523E0LCT-ND - Cut Tape (CT)
DRA2523E0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA2523E0L
Description
TRANS PREBIAS PNP 50V 0.5A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DRA2523E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 100mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
1µA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,37888 Kč10 136,64 Kč
6 0003,12312 Kč18 738,72 Kč
9 0002,99202 Kč26 928,18 Kč
15 0002,84405 Kč42 660,75 Kč
21 0002,83123 Kč59 455,83 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč