POSCAP™ TPE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POSCAP™ TPE
POSCAP TPE Series 2917-7343 Metric

2R5TPE680MCL

DigiKey Part Number
P16201TR-ND - Tape & Reel (TR)
P16201CT-ND - Cut Tape (CT)
P16201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPE680MCL
Description
CAP TANT POLY 680UF 2.5V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPE680MCL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,99000 Kč44,99 Kč
1030,49500 Kč304,95 Kč
5024,74180 Kč1 237,09 Kč
10022,96720 Kč2 296,72 Kč
50019,96680 Kč9 983,40 Kč
1 00019,03800 Kč19 038,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,05703 Kč45 142,58 Kč
5 00017,46529 Kč87 326,45 Kč
7 50017,16886 Kč128 766,45 Kč
Manufacturers Standard Package
Unit Price without VAT:44,99000 Kč
Unit Price with VAT:54,43790 Kč