Parametric Equivalent

16SVT1000MX | |
|---|---|
DigiKey Part Number | 10-16SVT1000MXTR-ND - Tape & Reel (TR) 10-16SVT1000MXCT-ND - Cut Tape (CT) 10-16SVT1000MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVT1000MX |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 33,25900 Kč | 332,59 Kč |
| 50 | 31,68020 Kč | 1 584,01 Kč |
| 100 | 30,10150 Kč | 3 010,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,15450 Kč | 13 577,25 Kč |
| 1 000 | 19,83268 Kč | 19 832,68 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |




