New Product
100SXE15MX+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SXE22M+3

DigiKey Part Number
10-100SXE22M+3-ND
Manufacturer
Manufacturer Product Number
100SXE22M+3
Description
CAP ALUM POLY 22UF 20% 100V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,68000 Kč73,68 Kč
1048,20500 Kč482,05 Kč
5043,67880 Kč2 183,94 Kč
20037,78475 Kč7 556,95 Kč
60036,41650 Kč21 849,90 Kč
1 00034,52200 Kč34 522,00 Kč
2 60033,04842 Kč85 925,89 Kč
5 00031,78558 Kč158 927,90 Kč
Manufacturers Standard Package
Unit Price without VAT:73,68000 Kč
Unit Price with VAT:89,15280 Kč