

TXS2-LT-3V | |
|---|---|
DigiKey Part Number | 255-5408-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS2-LT-3V |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 23.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 129 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,44000 Kč | 126,44 Kč |
| 10 | 112,73200 Kč | 1 127,32 Kč |
| 40 | 105,13950 Kč | 4 205,58 Kč |
| 80 | 101,53588 Kč | 8 122,87 Kč |
| 120 | 99,48233 Kč | 11 937,88 Kč |
| 280 | 95,32329 Kč | 26 690,52 Kč |
| 520 | 92,39346 Kč | 48 044,60 Kč |
| 1 000 | 89,39382 Kč | 89 393,82 Kč |
| Unit Price without VAT: | 126,44000 Kč |
|---|---|
| Unit Price with VAT: | 152,99240 Kč |


