



TXS2-4.5V-1 | |
|---|---|
DigiKey Part Number | 255-5482-ND |
Manufacturer | |
Manufacturer Product Number | TXS2-4.5V-1 |
Description | RELAY GEN PURPOSE DPDT 10MA 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 mA | |
Switching Voltage | 10VDC - Max | |
Load - Max Switching | - | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,03000 Kč | 104,03 Kč |
| 10 | 92,77400 Kč | 927,74 Kč |
| 40 | 86,52700 Kč | 3 461,08 Kč |
| 80 | 83,56213 Kč | 6 684,97 Kč |
| 120 | 81,87333 Kč | 9 824,80 Kč |
| 280 | 78,45050 Kč | 21 966,14 Kč |
| 520 | 76,03992 Kč | 39 540,76 Kč |
| 1 000 | 73,57147 Kč | 73 571,47 Kč |
| Unit Price without VAT: | 104,03000 Kč |
|---|---|
| Unit Price with VAT: | 125,87630 Kč |


