



| S4EB-3V | |
|---|---|
| DigiKey Part Number | 255-6215-ND | 
| Manufacturer | |
| Manufacturer Product Number | S4EB-3V | 
| Description | RELAY GEN PURPOSE 4PST 4A 3V | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 3VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | 4PST-NO (4 Form A) | |
| Contact Rating (Current) | 4 A | |
| Switching Voltage | 250VAC, 48VDC - Max | |
| Load - Max Switching | 1000VA, 192W | |
| Coil Current | 66.7 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | - | |
| Must Operate Voltage | 2.1 VDC | |
| Must Release Voltage | 0.3 VDC | |
| Operate Time | 15 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -55°C ~ 65°C | |
| Contact Material | Silver Alloy, Cadmium Free | |
| Approval Agency | CSA, UR | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 45 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 353,91000 Kč | 353,91 Kč | 
| 10 | 315,19000 Kč | 3 151,90 Kč | 
| 25 | 300,98800 Kč | 7 524,70 Kč | 
| 50 | 290,65560 Kč | 14 532,78 Kč | 
| 100 | 280,67290 Kč | 28 067,29 Kč | 
| 250 | 267,99044 Kč | 66 997,61 Kč | 
| 500 | 258,77296 Kč | 129 386,48 Kč | 
| Unit Price without VAT: | 353,91000 Kč | 
|---|---|
| Unit Price with VAT: | 428,23110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic