Parametric Equivalent




NC4EBD-P-DC12V | |
|---|---|
DigiKey Part Number | 255-2236-ND |
Manufacturer | |
Manufacturer Product Number | NC4EBD-P-DC12V |
Description | RELAY GEN PURPOSE 4PDT 5A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,29000 Kč | 854,29 Kč |
| 20 | 734,80550 Kč | 14 696,11 Kč |
| 40 | 709,56250 Kč | 28 382,50 Kč |
| 60 | 695,19083 Kč | 41 711,45 Kč |
| 100 | 677,49540 Kč | 67 749,54 Kč |
| 260 | 645,56938 Kč | 167 848,04 Kč |
| Unit Price without VAT: | 854,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 033,69090 Kč |


