Parametric Equivalent



NC4D-P-DC48V | |
|---|---|
DigiKey Part Number | NC4D-P-DC48V-ND |
Manufacturer | |
Manufacturer Product Number | NC4D-P-DC48V |
Description | RELAY GEN PURPOSE 4PDT 5A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NC4D-P-DC48V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 734,80550 Kč | 14 696,11 Kč |
| Unit Price without VAT: | 734,80550 Kč |
|---|---|
| Unit Price with VAT: | 889,11466 Kč |


