
EKMB1309112K | |
|---|---|
DigiKey Part Number | 255-EKMB1309112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1309112K |
Description | SENSOR PIR 6UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1309112K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 161" (4.1m) 13.5' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Ultra Slight Motion Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,44000 Kč | 245,44 Kč |
| 5 | 222,54000 Kč | 1 112,70 Kč |
| 10 | 214,03600 Kč | 2 140,36 Kč |
| 25 | 203,88200 Kč | 5 097,05 Kč |
| 50 | 196,93960 Kč | 9 846,98 Kč |
| 100 | 190,57200 Kč | 19 057,20 Kč |
| 500 | 177,74746 Kč | 88 873,73 Kč |
| 1 000 | 172,96680 Kč | 172 966,80 Kč |
| Unit Price without VAT: | 245,44000 Kč |
|---|---|
| Unit Price with VAT: | 296,98240 Kč |



