General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DE1A1B-5V

DigiKey Part Number
255-4040-5-ND
Manufacturer
Manufacturer Product Number
DE1A1B-5V
Description
RELAY GEN PURPOSE DPST 8A 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 226
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1178,71000 Kč178,71 Kč
20153,79150 Kč3 075,83 Kč
40148,51825 Kč5 940,73 Kč
60145,51517 Kč8 730,91 Kč
100141,81810 Kč14 181,81 Kč
260135,14827 Kč35 138,55 Kč
500130,76176 Kč65 380,88 Kč
1 000126,26464 Kč126 264,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,71000 Kč
Unit Price with VAT:216,23910 Kč