



| CB1F-R-M-24V | |
|---|---|
| DigiKey Part Number | CB1F-R-M-24V-ND | 
| Manufacturer | |
| Manufacturer Product Number | CB1F-R-M-24V | 
| Description | RELAY AUTOMOTIVE SPDT 20A 24V | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electric Works | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Coil Type | Non Latching | |
| Coil Current | 84 mA | |
| Coil Voltage | 24VDC | |
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 20 A | |
| Switching Voltage | 28VDC - Nom | |
| Must Operate Voltage | 14 VDC | |
| Must Release Voltage | 2.4 VDC | |
| Operate Time | 15 ms | |
| Release Time | 15 ms | |
| Features | Resistor, Sealed - Flux Protection | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver Alloy, Cadmium Free | |
| Coil Power | 2W | |
| Coil Resistance | 287 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 96,19440 Kč | 4 809,72 Kč | 
| Unit Price without VAT: | 96,19440 Kč | 
|---|---|
| Unit Price with VAT: | 116,39522 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic