
CB1AHF-T-P-12V | |
|---|---|
DigiKey Part Number | 255-CB1AHF-T-P-12V-ND |
Manufacturer | |
Manufacturer Product Number | CB1AHF-T-P-12V |
Description | CB AUTOMOTIVE RELAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 117 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.4W | |
Coil Resistance | 103 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,93000 Kč | 154,93 Kč |
| 10 | 138,08800 Kč | 1 380,88 Kč |
| 25 | 131,86560 Kč | 3 296,64 Kč |
| 50 | 127,34820 Kč | 6 367,41 Kč |
| 100 | 122,97830 Kč | 12 297,83 Kč |
| 250 | 117,42700 Kč | 29 356,75 Kč |
| 500 | 113,39256 Kč | 56 696,28 Kč |
| 1 000 | 109,49347 Kč | 109 493,47 Kč |
| Unit Price without VAT: | 154,93000 Kč |
|---|---|
| Unit Price with VAT: | 187,46530 Kč |


