CB1A-R-WM-12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CB1A-R-WM-12V

CB1A-R-WM-12V

DigiKey Part Number
CB1A-R-WM-12V-ND
Manufacturer
Manufacturer Product Number
CB1A-R-WM-12V
Description
RELAY AUTOMOTIVE SPST 40A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
134 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Resistor, Sealed - Fully
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.6W
Coil Resistance
89.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,90000 Kč127,90 Kč
10113,91900 Kč1 139,19 Kč
25108,78240 Kč2 719,56 Kč
50105,05820 Kč5 252,91 Kč
100101,45460 Kč10 145,46 Kč
25096,87616 Kč24 219,04 Kč
50093,54794 Kč46 773,97 Kč
1 00090,33179 Kč90 331,79 Kč
Manufacturers Standard Package
Unit Price without VAT:127,90000 Kč
Unit Price with VAT:154,75900 Kč