
AYF531635 | |
|---|---|
DigiKey Part Number | 255-4211-2-ND - Tape & Reel (TR) 255-4211-1-ND - Cut Tape (CT) 255-4211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF531635 |
Description | CONN FFC FPC 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF531635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 25,19760 Kč | 629,94 Kč |
| 50 | 23,98820 Kč | 1 199,41 Kč |
| 100 | 22,84160 Kč | 2 284,16 Kč |
| 250 | 21,41040 Kč | 5 352,60 Kč |
| 500 | 20,38822 Kč | 10 194,11 Kč |
| 1 000 | 19,41517 Kč | 19 415,17 Kč |
| 2 500 | 18,60154 Kč | 46 503,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,33188 Kč | 86 659,40 Kč |
| 10 000 | 16,50548 Kč | 165 054,80 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

