New Product
AYC5F3210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYC5F3210

DigiKey Part Number
255-AYC5F3210TR-ND - Tape & Reel (TR)
255-AYC5F3210CT-ND - Cut Tape (CT)
255-AYC5F3210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYC5F3210
Description
CF2 32-PIN RECEPTACLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 Position FPC Connector Receptacle 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Receptacle
Number of Positions
32
Pitch
0.079" (2.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.465" (11.80mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,72000 Kč102,72 Kč
1087,27300 Kč872,73 Kč
2581,80880 Kč2 045,22 Kč
5077,89760 Kč3 894,88 Kč
10074,17600 Kč7 417,60 Kč
25069,53236 Kč17 383,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50066,21488 Kč33 107,44 Kč
1 00063,05675 Kč63 056,75 Kč
1 50061,28020 Kč91 920,30 Kč
2 50059,11295 Kč147 782,38 Kč
3 50057,72818 Kč202 048,63 Kč
Manufacturers Standard Package
Unit Price without VAT:102,72000 Kč
Unit Price with VAT:124,29120 Kč