AYC6F2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYC5F2010

DigiKey Part Number
255-AYC5F2010TR-ND - Tape & Reel (TR)
255-AYC5F2010CT-ND - Cut Tape (CT)
255-AYC5F2010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYC5F2010
Description
20-PIN RECEPTACLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
20
Pitch
0.087" (2.20mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.205" (5.20mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,04000 Kč89,04 Kč
1075,65400 Kč756,54 Kč
2570,89640 Kč1 772,41 Kč
5067,51160 Kč3 375,58 Kč
10064,28880 Kč6 428,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25060,26280 Kč15 065,70 Kč
50057,38694 Kč28 693,47 Kč
75055,76903 Kč41 826,77 Kč
1 25053,79639 Kč67 245,49 Kč
1 75052,53563 Kč91 937,35 Kč
2 50051,23132 Kč128 078,30 Kč
Manufacturers Standard Package
Unit Price without VAT:89,04000 Kč
Unit Price with VAT:107,73840 Kč