
AXT624124 | |
|---|---|
DigiKey Part Number | 255-2402-2-ND - Tape & Reel (TR) 255-2402-1-ND - Cut Tape (CT) 255-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT624124 |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT624124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 50 | 18,29760 Kč | 914,88 Kč |
| 100 | 17,42410 Kč | 1 742,41 Kč |
| 250 | 16,33140 Kč | 4 082,85 Kč |
| 500 | 15,55154 Kč | 7 775,77 Kč |
| 1 000 | 14,80905 Kč | 14 809,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,70476 Kč | 41 114,28 Kč |
| 6 000 | 13,05099 Kč | 78 305,94 Kč |
| 9 000 | 12,68328 Kč | 114 149,52 Kč |
| 15 000 | 12,23481 Kč | 183 522,15 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |





