
AXT616124 | |
|---|---|
DigiKey Part Number | 255-2404-2-ND - Tape & Reel (TR) 255-2404-1-ND - Cut Tape (CT) 255-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT616124 |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 18,90300 Kč | 189,03 Kč |
| 25 | 17,71560 Kč | 442,89 Kč |
| 50 | 16,86940 Kč | 843,47 Kč |
| 100 | 16,06120 Kč | 1 606,12 Kč |
| 250 | 15,05496 Kč | 3 763,74 Kč |
| 500 | 14,33548 Kč | 7 167,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,29539 Kč | 13 295,39 Kč |
| 2 000 | 12,66084 Kč | 25 321,68 Kč |
| 3 000 | 12,30394 Kč | 36 911,82 Kč |
| 5 000 | 11,86854 Kč | 59 342,70 Kč |
| 7 000 | 11,59034 Kč | 81 132,38 Kč |
| 10 000 | 11,30250 Kč | 113 025,00 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |



