
AXT560124 | |
|---|---|
DigiKey Part Number | 255-2407-2-ND - Tape & Reel (TR) 255-2407-1-ND - Cut Tape (CT) 255-2407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT560124 |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT560124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 25 | 29,80040 Kč | 745,01 Kč |
| 50 | 28,38080 Kč | 1 419,04 Kč |
| 100 | 27,02230 Kč | 2 702,23 Kč |
| 250 | 25,32948 Kč | 6 332,37 Kč |
| 500 | 24,11998 Kč | 12 059,99 Kč |
| 1 000 | 22,96887 Kč | 22 968,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,49992 Kč | 64 499,76 Kč |
| 6 000 | 20,47463 Kč | 122 847,78 Kč |
| 9 000 | 19,89798 Kč | 179 081,82 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



