50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
AXT550124
AXT550124

AXT550124

DigiKey Part Number
255-2408-2-ND - Tape & Reel (TR)
255-2408-1-ND - Cut Tape (CT)
255-2408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXT550124
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,93000 Kč309,30 Kč
2528,99400 Kč724,85 Kč
5027,60820 Kč1 380,41 Kč
10026,28740 Kč2 628,74 Kč
25024,64156 Kč6 160,39 Kč
50023,46484 Kč11 732,42 Kč
1 00022,34460 Kč22 344,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,67869 Kč62 036,07 Kč
6 00019,69266 Kč118 155,96 Kč
9 00019,13790 Kč172 241,10 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč