
AXT540124 | |
|---|---|
DigiKey Part Number | 255-2409-2-ND - Tape & Reel (TR) 255-2409-1-ND - Cut Tape (CT) 255-2409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT540124 |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT540124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 27,07080 Kč | 676,77 Kč |
| 50 | 25,77300 Kč | 1 288,65 Kč |
| 100 | 24,54250 Kč | 2 454,25 Kč |
| 250 | 23,00372 Kč | 5 750,93 Kč |
| 500 | 21,90554 Kč | 10 952,77 Kč |
| 1 000 | 20,86004 Kč | 20 860,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,30472 Kč | 57 914,16 Kč |
| 6 000 | 18,38417 Kč | 110 305,02 Kč |
| 9 000 | 17,86624 Kč | 160 796,16 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |












