
AXT530124 | |
|---|---|
DigiKey Part Number | 255-2410-2-ND - Tape & Reel (TR) 255-2410-1-ND - Cut Tape (CT) 255-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT530124 |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT530124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,41000 Kč | 510,25 Kč |
| 50 | 19,43580 Kč | 971,79 Kč |
| 100 | 18,50760 Kč | 1 850,76 Kč |
| 250 | 17,34688 Kč | 4 336,72 Kč |
| 500 | 16,51828 Kč | 8 259,14 Kč |
| 1 000 | 15,72960 Kč | 15 729,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,55665 Kč | 43 669,95 Kč |
| 6 000 | 13,86239 Kč | 83 174,34 Kč |
| 9 000 | 13,47176 Kč | 121 245,84 Kč |
| 15 000 | 12,99538 Kč | 194 930,70 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |







