16 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT516124

DigiKey Part Number
255-2413-2-ND - Tape & Reel (TR)
255-2413-1-ND - Cut Tape (CT)
255-2413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXT516124
Description
CONN SOCKET 16POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
16
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1018,62500 Kč186,25 Kč
2517,46200 Kč436,55 Kč
5016,62620 Kč831,31 Kč
10015,83040 Kč1 583,04 Kč
25014,83720 Kč3 709,30 Kč
50014,12872 Kč7 064,36 Kč
1 00013,45405 Kč13 454,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,45062 Kč37 351,86 Kč
6 00011,85670 Kč71 140,20 Kč
9 00011,52263 Kč103 703,67 Kč
15 00011,11511 Kč166 726,65 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč