
AXT512124 | |
|---|---|
DigiKey Part Number | 255-2414-2-ND - Tape & Reel (TR) 255-2414-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXT512124 |
Description | CONN SOCKET 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,75000 Kč | 157,50 Kč |
| 25 | 14,76400 Kč | 369,10 Kč |
| 50 | 14,06060 Kč | 703,03 Kč |
| 100 | 13,38870 Kč | 1 338,87 Kč |
| 250 | 12,54936 Kč | 3 137,34 Kč |
| 500 | 11,95014 Kč | 5 975,07 Kč |
| 1 000 | 11,37922 Kč | 11 379,22 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

