
| AXT460124 | |
|---|---|
| DigiKey Part Number | 255-AXT460124TR-ND - Tape & Reel (TR) 255-AXT460124CT-ND - Cut Tape (CT) 255-AXT460124DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AXT460124 | 
| Description | CONN HDR 60POS SMD GOLD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electric Works | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Header, Center Strip Contacts | |
| Number of Positions | 60 | |
| Pitch | 0.016" (0.40mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Mated Stacking Heights | 1.5mm, 2.5mm | |
| Height Above Board | 0.049" (1.25mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 35,99000 Kč | 35,99 Kč | 
| 10 | 30,64700 Kč | 306,47 Kč | 
| 25 | 28,72080 Kč | 718,02 Kč | 
| 50 | 27,34740 Kč | 1 367,37 Kč | 
| 100 | 26,04290 Kč | 2 604,29 Kč | 
| 250 | 24,41044 Kč | 6 102,61 Kč | 
| 500 | 23,24488 Kč | 11 622,44 Kč | 
| 1 000 | 22,13530 Kč | 22 135,30 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 20,48503 Kč | 61 455,09 Kč | 
| 6 000 | 19,50823 Kč | 117 049,38 Kč | 
| 9 000 | 18,95866 Kč | 170 627,94 Kč | 
| Unit Price without VAT: | 35,99000 Kč | 
|---|---|
| Unit Price with VAT: | 43,54790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic