
AXT440124 | |
|---|---|
DigiKey Part Number | 255-AXT440124TR-ND - Tape & Reel (TR) 255-AXT440124CT-ND - Cut Tape (CT) 255-AXT440124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT440124 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 23,13960 Kč | 578,49 Kč |
| 50 | 22,03120 Kč | 1 101,56 Kč |
| 100 | 20,97700 Kč | 2 097,70 Kč |
| 250 | 19,66252 Kč | 4 915,63 Kč |
| 500 | 18,72308 Kč | 9 361,54 Kč |
| 1 000 | 17,82940 Kč | 17 829,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,49988 Kč | 49 499,64 Kč |
| 6 000 | 15,71298 Kč | 94 277,88 Kč |
| 9 000 | 15,27019 Kč | 137 431,71 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




