
AXT416124 | |
|---|---|
DigiKey Part Number | 255-2517-2-ND - Tape & Reel (TR) 255-2517-1-ND - Cut Tape (CT) 255-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT416124 |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT416124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 50 | 13,55220 Kč | 677,61 Kč |
| 100 | 12,90330 Kč | 1 290,33 Kč |
| 250 | 12,09484 Kč | 3 023,71 Kč |
| 500 | 11,51656 Kč | 5 758,28 Kč |
| 1 000 | 10,96663 Kč | 10 966,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,14861 Kč | 30 445,83 Kč |
| 6 000 | 9,66440 Kč | 57 986,40 Kč |
| 9 000 | 9,39199 Kč | 84 527,91 Kč |
| 15 000 | 9,05983 Kč | 135 897,45 Kč |
| 21 000 | 8,84755 Kč | 185 798,55 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


