
AXT410124 | |
|---|---|
DigiKey Part Number | 255-2518-2-ND - Tape & Reel (TR) 255-2518-1-ND - Cut Tape (CT) 255-2518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT410124 |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT410124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,48200 Kč | 144,82 Kč |
| 25 | 13,57320 Kč | 339,33 Kč |
| 50 | 12,92480 Kč | 646,24 Kč |
| 100 | 12,30790 Kč | 1 230,79 Kč |
| 250 | 11,53540 Kč | 2 883,85 Kč |
| 500 | 10,98432 Kč | 5 492,16 Kč |
| 1 000 | 10,45975 Kč | 10 459,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,67963 Kč | 29 038,89 Kč |
| 6 000 | 9,21783 Kč | 55 306,98 Kč |
| 9 000 | 8,95801 Kč | 80 622,09 Kč |
| 15 000 | 8,64119 Kč | 129 617,85 Kč |
| 21 000 | 8,43867 Kč | 177 212,07 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |




