60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT360224

DigiKey Part Number
255-5435-2-ND - Tape & Reel (TR)
255-5435-1-ND - Cut Tape (CT)
255-5435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXT360224
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2.5mm, 3mm
Height Above Board
0.096" (2.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 085
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1097,05300 Kč970,53 Kč
2590,96320 Kč2 274,08 Kč
5086,62100 Kč4 331,05 Kč
10082,48430 Kč8 248,43 Kč
25077,32052 Kč19 330,13 Kč
50073,63200 Kč36 816,00 Kč
1 00070,12009 Kč70 120,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00065,38875 Kč196 166,25 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč