
AXK820145WG | |
|---|---|
DigiKey Part Number | 255-AXK820145WGTR-ND - Tape & Reel (TR) 255-AXK820145WGCT-ND - Cut Tape (CT) 255-AXK820145WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK820145WG |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 50 | 24,66840 Kč | 1 233,42 Kč |
| 100 | 23,48840 Kč | 2 348,84 Kč |
| 250 | 22,01600 Kč | 5 504,00 Kč |
| 500 | 20,96482 Kč | 10 482,41 Kč |
| 1 000 | 19,96406 Kč | 19 964,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,47565 Kč | 55 426,95 Kč |
| 6 000 | 17,59454 Kč | 105 567,24 Kč |
| 9 000 | 17,09883 Kč | 153 889,47 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |





