



AXK800145WG | |
|---|---|
DigiKey Part Number | 255-AXK800145WGTR-ND - Tape & Reel (TR) 255-AXK800145WGCT-ND - Cut Tape (CT) 255-AXK800145WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK800145WG |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,99000 Kč | 75,99 Kč |
| 10 | 64,60200 Kč | 646,02 Kč |
| 25 | 60,55680 Kč | 1 513,92 Kč |
| 50 | 57,66020 Kč | 2 883,01 Kč |
| 100 | 54,90680 Kč | 5 490,68 Kč |
| 250 | 51,46808 Kč | 12 867,02 Kč |
| 500 | 49,59802 Kč | 24 799,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,19530 Kč | 129 585,90 Kč |
| Unit Price without VAT: | 75,99000 Kč |
|---|---|
| Unit Price with VAT: | 91,94790 Kč |




