AXK724147G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK724147G

DigiKey Part Number
255-2535-2-ND - Tape & Reel (TR)
255-2535-1-ND - Cut Tape (CT)
255-2535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK724147G
Description
CONN SOCKET 24POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK724147G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,52000 Kč34,52 Kč
1029,36500 Kč293,65 Kč
2527,50800 Kč687,70 Kč
5026,19460 Kč1 309,73 Kč
10024,94430 Kč2 494,43 Kč
25023,38148 Kč5 845,37 Kč
50022,26500 Kč11 132,50 Kč
1 00021,20219 Kč21 202,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,62148 Kč58 864,44 Kč
6 00018,68566 Kč112 113,96 Kč
9 00018,15925 Kč163 433,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,52000 Kč
Unit Price with VAT:41,76920 Kč