
AXK6S20447M3 | |
|---|---|
DigiKey Part Number | 255-6447-2-ND - Tape & Reel (TR) 255-6447-1-ND - Cut Tape (CT) 255-6447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S20447M3 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Height Above Board 0.130" (3.30mm) |
Connector Type Receptacle, Outer Shroud Contacts | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 5 | 109,74200 Kč | 548,71 Kč |
| 10 | 105,15300 Kč | 1 051,53 Kč |
| 25 | 99,68080 Kč | 2 492,02 Kč |
| 50 | 95,93940 Kč | 4 796,97 Kč |
| 100 | 92,51080 Kč | 9 251,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 90,02070 Kč | 18 004,14 Kč |
| 400 | 87,12020 Kč | 34 848,08 Kč |
| 600 | 85,53675 Kč | 51 322,05 Kč |
| 1 000 | 83,65162 Kč | 83 651,62 Kč |
| 1 400 | 82,47352 Kč | 115 462,93 Kč |
| 2 000 | 81,27806 Kč | 162 556,12 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |

