AXG144224 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Electric Works
In Stock: 0
Unit Price: 19,46662 Kč
Datasheet

MFR Recommended


Panasonic Electric Works
In Stock: 0
Unit Price: 13,94563 Kč
Datasheet
Image for AXG144224 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG144224

DigiKey Part Number
AXG144224-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG144224
Description
CONN SOCKET 44POS SMD GOLD
Customer Reference
Detailed Description
44 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Socket, Center Strip Contacts
Number of Positions
44
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15.03.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00025,26000 Kč378 900,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč