AXF6A3412A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: 55,66420 Kč
Datasheet
34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6A3412A

DigiKey Part Number
255-5385-ND
Manufacturer
Manufacturer Product Number
AXF6A3412A
Description
CONN HDR 34POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
34
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
132,63000 Kč32,63 Kč
1027,70200 Kč277,02 Kč
2525,96720 Kč649,18 Kč
5024,72960 Kč1 236,48 Kč
10023,54650 Kč2 354,65 Kč
25022,07052 Kč5 517,63 Kč
50021,01674 Kč10 508,37 Kč
1 00020,01350 Kč20 013,50 Kč
2 50018,76102 Kč46 902,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,63000 Kč
Unit Price with VAT:39,48230 Kč