
AXE800124A | |
|---|---|
DigiKey Part Number | 255-6426-ND |
Manufacturer | |
Manufacturer Product Number | AXE800124A |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 54,56200 Kč | 545,62 Kč |
| 25 | 51,13480 Kč | 1 278,37 Kč |
| 50 | 48,69280 Kč | 2 434,64 Kč |
| 100 | 46,36470 Kč | 4 636,47 Kč |
| 250 | 43,46152 Kč | 10 865,38 Kč |
| 500 | 41,38724 Kč | 20 693,62 Kč |
| 1 000 | 39,41255 Kč | 39 412,55 Kč |
| 2 500 | 36,94721 Kč | 92 368,02 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |



