
AV4444 | |
|---|---|
DigiKey Part Number | 255-3402-ND |
Manufacturer | |
Manufacturer Product Number | AV4444 |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 29gf | |
Release Force | - | |
Operating Position | 0.240" (6.1mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 Kč | 44,58 Kč |
| 10 | 36,89000 Kč | 368,90 Kč |
| 25 | 34,21960 Kč | 855,49 Kč |
| 50 | 32,32820 Kč | 1 616,41 Kč |
| 100 | 30,54300 Kč | 3 054,30 Kč |
| 300 | 27,91080 Kč | 8 373,24 Kč |
| 500 | 26,76488 Kč | 13 382,44 Kč |
| 1 000 | 25,28387 Kč | 25 283,87 Kč |
| 5 000 | 23,43375 Kč | 117 168,75 Kč |
| Unit Price without VAT: | 44,58000 Kč |
|---|---|
| Unit Price with VAT: | 53,94180 Kč |


