
ASQ10320 | |
|---|---|
DigiKey Part Number | 255-6475-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10320 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.087" (2.2mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 112,07000 Kč | 1 120,70 Kč |
| 25 | 103,96160 Kč | 2 599,04 Kč |
| 50 | 98,21500 Kč | 4 910,75 Kč |
| 100 | 92,78420 Kč | 9 278,42 Kč |
| 250 | 86,06252 Kč | 21 515,63 Kč |
| 500 | 81,29888 Kč | 40 649,44 Kč |
| 1 000 | 77,09563 Kč | 77 095,63 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |



