



AQZ107D | |
|---|---|
DigiKey Part Number | AQZ107D-ND |
Manufacturer | |
Manufacturer Product Number | AQZ107D |
Description | SSR RELAY SPST-NO 1.1A 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 1.1 A | |
On-State Resistance (Max) | 550 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,39000 Kč | 236,39 Kč |
| 10 | 210,60500 Kč | 2 106,05 Kč |
| 25 | 201,12840 Kč | 5 028,21 Kč |
| 50 | 194,22840 Kč | 9 711,42 Kč |
| 100 | 187,55970 Kč | 18 755,97 Kč |
| 250 | 179,08836 Kč | 44 772,09 Kč |
| 500 | 172,93164 Kč | 86 465,82 Kč |
| 1 000 | 166,98270 Kč | 166 982,70 Kč |
| Unit Price without VAT: | 236,39000 Kč |
|---|---|
| Unit Price with VAT: | 286,03190 Kč |


