



AQZ104D | |
|---|---|
DigiKey Part Number | AQZ104D-ND |
Manufacturer | |
Manufacturer Product Number | AQZ104D |
Description | SSR RELAY SPST-NO 600MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,66000 Kč | 197,66 Kč |
| 10 | 176,02000 Kč | 1 760,20 Kč |
| 25 | 168,09680 Kč | 4 202,42 Kč |
| 50 | 162,33340 Kč | 8 116,67 Kč |
| 100 | 156,76150 Kč | 15 676,15 Kč |
| 250 | 149,68320 Kč | 37 420,80 Kč |
| 500 | 144,53772 Kč | 72 268,86 Kč |
| 1 000 | 139,56697 Kč | 139 566,97 Kč |
| Unit Price without VAT: | 197,66000 Kč |
|---|---|
| Unit Price with VAT: | 239,16860 Kč |


